3M Scotch 27 Cloth Tape, 55 m x 19mm, White, Glass Finish
- RS Stock No.:
- 885-5230
- Mfr. Part No.:
- T2719
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€72.86
(exc. VAT)
€89.62
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €72.86 | - |
| 6 - 14 | €69.95 | 3% |
| 15 + | €68.49 | 5% |
*price indicative
- RS Stock No.:
- 885-5230
- Mfr. Part No.:
- T2719
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number Scotch 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, Glass Cloth, White - T2719
This heat resistant white cloth tape from 3M, known as 3M Glass Cloth electrical tape Scotch 27, is designed for use in various applications within the automation, electronics, electrical, and mechanical industries. With a thickness of 0.18 mm, this industrial cloth tape offers high tensile strength and excellent resistance to temperatures up to +150 °C. Its unique construction, including a glass cloth backing material and pressure-sensitive rubber thermosetting adhesive, ensures reliable performance in demanding environments.
Features & Benefits
• High-quality glass cloth construction for exceptional durability
• Pressure-sensitive rubber thermosetting adhesive for strong adhesion
• Operates effectively in 600-volt dry applications
• Resistant to high temperatures, making it ideal for industrial use
• Corrosion-free protection for long-lasting performance
• Printable surface for easy identification in various applications
Applications
• Insulating electric and induction-type furnace power supply leads
• Securing systems requiring high mechanical strength and resistance to high temperatures
• Insulating motor lead connectors, switches, and controls for furnaces and ovens
• Providing heat stable insulation for hot spot applications
• Ideal for use in coil wrapping outerwrap applications
Can it be used for applications requiring resistance to high temperatures?
Yes, this high temperature tape is specifically designed to withstand temperatures up to +150 °C, making it suitable for various industrial applications.
Is it suitable for insulating electrical components in demanding environments?
Yes, this glass cloth tape offers high tensile strength and reliable performance, making it ideal for insulating motor lead connectors, switches, and other electrical components.
Will it provide corrosion-free protection in challenging conditions?
Yes, the glass cloth used in this tape is specially treated to provide corrosion-free protection, ensuring long-lasting performance even in harsh environments.
Related links
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 361 361 Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish