L-Com, Male DVI-D Dual Link to Male DVI-D Cable, 10 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 297-455
- Mfr. Part No.:
- CTLDVIDMMLZ-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€120.34
(exc. VAT)
€148.02
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.34 |
*price indicative
- RS Stock No.:
- 297-455
- Mfr. Part No.:
- CTLDVIDMMLZ-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DVI-D Dual Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60754, IEC 61034, IEC 60332 1, UL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DVI-D Dual Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60754, IEC 61034, IEC 60332 1, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DVI Cable is perfect solution for high performance audio video applications, this cable combines exceptional functionality with superior design. Engineered with a dual link configuration, it assures seamless transmission of data, optimising signal integrity for nuanced multimedia experiences. With encapsulated ferrite beads for enhanced shielding, interference becomes a thing of the past, ensuring clearer visuals and sound. The thoughtfully designed connectors facilitate straightforward installation, while comprehensive dimensional tolerances enhance adaptability for various setups.
Encapsulated ferrite beads reduce electromagnetic interference
Precision connectors streamline installation processes
Robust shielding protects data integrity during transmission
Compatible with a variety of multimedia devices for versatility
Designed to meet stringent quality and safety standards
Related links
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Polyvinyl Chloride
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Polyvinyl Chloride
