L-Com, Male DVI-D Single Link to Male DVI-D Cable, 3 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 297-870
- Mfr. Part No.:
- CTLDVIMMLZ-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€59.17
(exc. VAT)
€72.78
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.17 |
*price indicative
- RS Stock No.:
- 297-870
- Mfr. Part No.:
- CTLDVIMMLZ-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Single Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60754, IEC 60332-1, U.L. STYLE 21551, IEC 61034 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Single Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60754, IEC 60332-1, U.L. STYLE 21551, IEC 61034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly offers a seamless solution for audio and video transmission, designed to meet contemporary connectivity needs. Boasting advanced specifications, it features a high performance construction that ensures reliable signal integrity. The LSZH jacket not only enhances safety standards but also reduces smoke emissions during combustion, making it ideal for demanding environments. Precision engineered with individually shielded twisted pairs, this cable provides superior protection against interference, maximising clarity and consistency in data transfer.
Durable metal thumbscrew provides increased stability and long term reliability
Compliant with U.L. Style 21551 which ensuring high quality standards
Configured to meet strict continuity testing protocols for added assurance
Designed for seamless connectivity in high resolution audio and video setups
Related links
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 3 ft Black sheath Polyvinyl Chloride
