JSP Sonis Ear Defender with Headband, 31dB, Grey
- RS Stock No.:
- 265-0768
- Mfr. Part No.:
- AEB020-0AY-951
- Manufacturer:
- JSP
Subtotal (1 unit)**
€23.78
(exc. VAT)
€29.25
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €23.78 |
**price indicative
Related links
- JSP Sonis Ear Defender with Headband Yellow
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Helmet Attachment, 31dB
- JSP Sonis Ear Defender with Headband, 37dB
- JSP Sonis Ear Defender with Headband Orange
- JSP Sonis Ear Defender with Headband Red
- JSP Sonis Ear Defender with Helmet Attachment, 26dB
- Uvex aXess one 3.5 mm Jack Plug Speak & Listen Ear Defender with...