JSP Sonis Ear Defender with Headband, 31dB, Yellow
- RS Stock No.:
- 265-0769
- Mfr. Part No.:
- AEB020-0B1-C00
- Manufacturer:
- JSP
Subtotal (1 unit)**
€25.39
(exc. VAT)
€31.23
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €25.39 |
**price indicative
Related links
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Headband Orange
- JSP Sonis Ear Defender with Headband Red
- JSP Sonis Ear Defender with Helmet Attachment, 31dB
- JSP Sonis Ear Defender with Headband, 37dB
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Helmet Attachment, 26dB
- 3M PELTOR X2A Ear Defender with Headband Black, Yellow