3M PELTOR LiteCom Plus Wireless Speak & Listen Ear Defender with Helmet Attachment, 31dB, Yellow, Noise Cancelling

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€1,108.22

(exc. VAT)

€1,363.11

(inc. VAT)

RS Stock No.:
217-6237
Mfr. Part No.:
MT73H7P3E4410EU
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Attachment Type

Helmet

Series

PELTOR LiteCom Plus

Single Number Rating SNR

31dB

Bluetooth

No

Connection Type

Wireless

Product Weight

472g

Colour

Yellow

Noise Cancelling Microphone

Yes

Ear Defender Type

Radio Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Communication Type

Speak & Listen

Standards Met

CE

Folding

No

COO (Country of Origin):
SE

3M Ear Defenders, 2-Way Radio Headset, 2km Maximum Range - LiteCom Plus Series - MT73H7P3E4410EU


Protect yourself against hazardous noise with this ear defender headset from 3M. Thanks to its ambient listening mode, it lets you maintain situational awareness to boost safety. As the unit comes with a 2-way radio and noise-cancelling microphone, it lets you communicate easily in noisy environments. An operating time of up to 20 hours means you can wear this headset throughout your work day without having to worry about re-charging the batteries.

• IP68-rated microphone is dust-tight and protected against immersion in water
• Quick charge time of four hours for minimal interruption to your workflow
• Includes a battery, cable and microphone tape, so is ready to use

Applications


• Construction sites
• Factories
• Airport ground-handling services

The 3M LiteCom plus headset is the next generation protective communication solution. With an integrated, pre-programmed analog two-way radio, noise-cancelling microphone, and level-dependent function for ambient listening. The headset not only helps protect you against hazardous noise, but also makes it easy to communicate in noisy environments and helps you maintain situational awareness.

What type of battery does this headset use?


Waterproof microphone (IP68)
Rechargeable battery, Li-Ion
Voice operated transmission (VOX)
Auto power off function

This headset uses a light lithium-ion battery that lasts 90 hours on standby.

Related links