Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 500 Pair(s)

€187.42

(exc. VAT)

€230.53

(inc. VAT)

RS Stock No.:
634-808
Mfr. Part No.:
785901
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Number of Pairs

200

Product Type

Ear Plugs

Reusable/Disposable

Reusable

Sub Type

Corded

Single Number Rating SNR

32dB

Standards/Approvals

EN 352-2, (EU) 2016/425

Series

7859

Material

EVA, Metal, Polypropylene, TPE

Colour

Blue

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Spark Plugs Detect earplugs have been specially developed for use in the food industry. The plugs and cord are metal Detectable and are colored blue for high visibility. Thanks to their specially developed foam formula, Spark Plugs Detect earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.

Metal detectable, for the food industry

Available in dispenser and with neck cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy