Moldex 7870 Series Multicolour, Multicolour Disposable Ear Plugs, 32 Rated Metal Detectable 500
- RS Stock No.:
- 634-812
- Mfr. Part No.:
- 787001
- Manufacturer:
- Moldex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€216.02
(exc. VAT)
€265.70
(inc. VAT)
- RS Stock No.:
- 634-812
- Mfr. Part No.:
- 787001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 500 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 32 | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 7870 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Multicolour, Multicolour | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Number of Pairs 500 | ||
Sub Type Corded | ||
Single Number Rating SNR 32 | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 7870 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Multicolour, Multicolour | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Touch Free Spark Plugs earplugs combine stability and softness for optimal comfort. They are easy to roll and expand at the right moment after insertion to fill the ear canal securely without applying pressure ensuring a sealed and comfortable fit.
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Related links
- Moldex 7870 Series Multicolour 32 Rated Metal Detectable 500
- Moldex 7800 Series Multicolour 35 dB Rated Metal Detectable 500
- Moldex 7812 Series Multicolour 35 dB Rated Metal Detectable 5
- Moldex Spark Plugs Refill Pack Series Multicolour Disposable Ear Plugs, 35 dB Rated 500
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 7869 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 7705 Series Green Disposable Ear Plugs, 35 dB Rated Metal Detectable 50

