Honeywell Safety HL-400 Series Pink, Yellow Reusable Ear Plugs, 30 dB Rated 400
- RS Stock No.:
- 753-794
- Mfr. Part No.:
- 1006230-AM
- Manufacturer:
- Honeywell Safety
Subtotal (1 bag of 400 pairs)*
€243.29
(exc. VAT)
€299.25
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €243.29 | €0.608 |
*price indicative
- RS Stock No.:
- 753-794
- Mfr. Part No.:
- 1006230-AM
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 400 | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 30dB | |
| Standards/Approvals | EN 352 | |
| Series | HL-400 | |
| Colour | Pink, Yellow | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 400 | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 30dB | ||
Standards/Approvals EN 352 | ||
Series HL-400 | ||
Colour Pink, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety Corded Earplug Refill Bag provides a convenient and hygienic solution for workplace hearing protection. This high-capacity system allows for Rapid refilling via an easy-refill LID ensuring workers can access earplugs quickly during busy shifts. It can be wall-mounted or placed on tabletops to suit any environment.
Large 400 pair capacity for infrequent resupplying
Catch tray treated with silver ion antimicrobial additive
Versatile mounting on walls or tabletops
Easy refill LID for quick bag disposal
Related links
- Honeywell Safety HL-400 Series Pink 35 dB Rated 400
- Coverguard 30213 Series Yellow Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety IMPACT In-Ear PRO Series Black Reusable Ear Plugs, 30 dB Rated 10
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Earplugs Series Pink 35 dB Rated 500
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 100
