Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- RS Stock No.:
- 104-0912
- Mfr. Part No.:
- 1011239
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 50 units)*
€120.19
(exc. VAT)
€147.83
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €120.19 | €2.404 |
*price indicative
- RS Stock No.:
- 104-0912
- Mfr. Part No.:
- 1011239
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 30dB | |
| Standards/Approvals | CE | |
| Material | TPE | |
| Colour | Orange | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Sub Type Corded | ||
Single Number Rating SNR 30dB | ||
Standards/Approvals CE | ||
Material TPE | ||
Colour Orange | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
SmartFit Corded Earplugs
SmartFit corded earplugs use conforming material technology and are made from thermoplastic elastomer (TPE). The TPE adapts the pug to the contours of your ear canal giving you a snug personal fit. The flat fin seal of the ear plug creates a good seal providing added comfort in the ear canal. Handling is easier with a flanged handle. The earplugs use your body heat to adapt the shape of the plugs to your ear canal. A cord for the earplugs is detachable so you can wear them corded or uncorded. The earplugs include a Hearpack storage case
FEATURES and BENEFITS:
Conforming material technology
Made from (TPE) Thermoplastic Elastomer
Adapts to the shape of the ear canal
Flat fin seal
Flanged handle
Detachable cord
Hearpack storage case
Personal fit
Multiple use
Comfortable
One size
Applications for most industries
Weight 0.89 grammes
ATTENUATION:
SNR 30 dB
H 32 dB
M 27 dB
L 23 dB
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Standards
EN 352-2
Related links
- Honeywell Safety Blue 25 dB Rated
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- Coverguard 30213 Series Yellow Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- Honeywell Safety Yellow 28 dB Rated 50
- Honeywell Safety IMPACT In-Ear PRO Series Black Reusable Ear Plugs, 30 dB Rated 10
- Honeywell Safety HL-400 Series Pink 30 dB Rated 400
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
