Honeywell Safety Laser Lite Series Pink, Yellow Disposable Ear Plugs, 35 dB Rated 100

Subtotal (1 box of 100 units)*

€47.47

(exc. VAT)

€58.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 173 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€47.47€0.475

*price indicative

RS Stock No.:
104-0918
Mfr. Part No.:
3301106
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Number of Pairs

100

Product Type

Ear Plugs

Reusable/Disposable

Disposable

Sub Type

Corded

Single Number Rating SNR

35dB

Standards/Approvals

CE

Series

Laser Lite

Material

PUR

Colour

Pink, Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

LL 1 Laser Lite Single Use Earplugs corded


Laser Lite corded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands inside your ear canal providing a safe and comfortable fit. Laser Lite ear plugs are excellent for long-term wear, easy to handle and use plus are disposable.

FEATURES and BENEFITS:


Ear protection

Disposable

Corded

Multi-coloured

Made from self adjusting polyurethane foam

Contoured T shape

Low-pressure

Comfortable for long-term wear

Easy to use

One size

Weight 0.48 grammes

ATTENUATION:


SNR 35 dB

H 34 dB

M 32 dB

L 31 dB

Standards

EN 352-2, EN 24869-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy