uvex X-Fit Series Lime Disposable Ear Plugs, 37 dB Rated 100
- RS Stock No.:
- 858-043
- Mfr. Part No.:
- 2112094
- Manufacturer:
- uvex
Subtotal (1 box of 100 pairs)*
€26.60
(exc. VAT)
€32.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.60 | €0.266 |
*price indicative
- RS Stock No.:
- 858-043
- Mfr. Part No.:
- 2112094
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 100 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | X-Fit | |
| Material | Foam | |
| Colour | Lime | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Number of Pairs 100 | ||
Reusable/Disposable Disposable | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series X-Fit | ||
Material Foam | ||
Colour Lime | ||
Metal Detectable No | ||
- COO (Country of Origin):
- RS
The Uvex disposable earplugs offer exceptional hearing protection for users in demanding environments, ensuring comfort and ease of use throughout the day.
Ergonomically shaped for easy insertion and removal
Bright lime colour enhances visibility in production areas
Sealed surface prevents foreign bodies from penetration
Soft foam provides comfort for extended wear
Related links
- uvex uvex x-fit Series Yellow 37 dB Rated 100
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 250
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- Honeywell Safety Red 37 dB Rated 100
- uvex Com4 Fit Series Orange Disposable Ear Plugs, 33 dB Rated 100
