uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 250
- RS Stock No.:
- 858-035
- Mfr. Part No.:
- 2212143
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 box of 250 pairs)*
€48.30
(exc. VAT)
€59.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.30 | €0.193 |
*price indicative
- RS Stock No.:
- 858-035
- Mfr. Part No.:
- 2212143
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plugs | |
| Number of Pairs | 250 | |
| Reusable/Disposable | Disposable | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 38dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | X-Fit | |
| Material | Foam | |
| Colour | Orange | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plugs | ||
Number of Pairs 250 | ||
Reusable/Disposable Disposable | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 38dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series X-Fit | ||
Material Foam | ||
Colour Orange | ||
Metal Detectable No | ||
- COO (Country of Origin):
- SE
The Uvex disposable earplugs provide reliable hearing protection, ergonomically shaped for optimal comfort in loud environments, making them an Ideal choice for extended usage in industrial settings.
Ergonomically shaped design ensures a snug fit for prolonged wear
Bright lime colour enhances visibility in production areas
x-grip technology allows for effortless insertion and removal
Effective in very loud environments, protecting your hearing
Related links
- uvex X-Fit Series Orange Disposable Ear Plugs, 38 dB Rated 100
- uvex X-Fit Series Lime Disposable Ear Plugs, 37 dB Rated 100
- uvex uvex x-fit Series Yellow 37 dB Rated 100
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
- uvex 2212 Series Orange Disposable Ear Plugs, 38 dB Rated 200
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex Com4 Fit Series Orange Disposable Ear Plugs, 33 dB Rated 100
