Honeywell Safety Blue, Orange Reusable Ear Plugs, 25 dB Rated
- RS Stock No.:
- 104-0917
- Mfr. Part No.:
- 3301181
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-0917
- Mfr. Part No.:
- 3301181
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Colour | Blue, Orange | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Single Number Rating (SNR) | 25 dB | |
| Metal Detectable | No | |
| Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Colour Blue, Orange | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Single Number Rating (SNR) 25 dB | ||
Metal Detectable No | ||
Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
QB2 HYG Replacement Ear Pods
QB2HYG replacement ear pods providing Supra-aural banded protection. The pods are Arrow shaped made from foam and with a polypropylene band. The soft pods sit partially inside the ear for balance giving you protection and comfort. The design of the pods prevents them from touching dirty or contaminated surfaces. The lightweight pods are excellent when working in areas with intermittent noise hazards. The replacement pods extend the life and performance of QB2HYG banded earplugs.
FEATURES and BENEFITS:
Replacement pods for QB2HYG Banded ear plugs
Supra-aural banded protection
Uncorded
Excellent with intermittent noise hazards
Arrow pod shape
Pod material is foam
Band material is polypropylene
Sit partially within the ear
Patented band design
One size
Lightweight
Portable
ATTENUATION:
SNR 25 db
NNR 25
Canada class B (L)
SLC80 21 dB / Class 3
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Related links
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Blue 35 dB Rated
- Honeywell Safety Yellow 28 dB Rated 50
- Honeywell Safety Earplugs Series Yellow 28 dB Rated 1
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- Honeywell Safety 10112 Series Green 28 dB Rated
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- Honeywell Safety HL-400 Series Pink 35 dB Rated 400
