Honeywell Safety Blue, Red Disposable Ear Plugs, 35 dB Rated

Subtotal (1 pack of 100 pairs)*

€100.29

(exc. VAT)

€123.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€100.29€1.003

*price indicative

RS Stock No.:
274-4175
Mfr. Part No.:
3301167
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

35dB

Standards/Approvals

No

Material

PUR

Colour

Blue, Red

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy