uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- RS Stock No.:
- 236-7569
- Mfr. Part No.:
- 2124013
- Manufacturer:
- uvex
Subtotal (1 box of 400 units)*
€257.43
(exc. VAT)
€316.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €257.43 | €0.644 |
*price indicative
- RS Stock No.:
- 236-7569
- Mfr. Part No.:
- 2124013
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 50 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | uvex xact-fit detect | |
| Material | PUR | |
| Colour | Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 50 | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series uvex xact-fit detect | ||
Material PUR | ||
Colour Blue | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
• Remplacment earplugs
• Detectable single-use earplugs with reusable ergonomic stem
• Integrated metal component and blue colouring for easy identification in production areas
• Perfectly adapt to the shape and size of the ear canal, minimising attenuation loss for an ideal fit and optimal protection
• Thumb rest for quick and easy handling
• Anatomical shape for ideal wearing comfort at all times
• Adjustable-length cord for increased safety and convenience
• Soft replacement plugs ensure optimal comfort – single use only
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Additional requirement*: W (2124011)
The Uvex xact-fit detect a new dimension in detectable earplugs which adapt perfectly to the human ear. The uvex xact-fit features a novel design based on the anatomy of the ear canal. This noticeably reduces pressure on the ear canal even when worn for extended periods. The detect version of the uvex xact-fit is easily detectable, both visually and by machines, thanks to its striking blue colour and metal ball.
Size M
26 decibels insulation
Detectable disposable earplugs with thumb indentations
Replacement earplugs can be stored in dispenser
Colour- blue
Version with reusable pin
Thumb indentations for quick and easy handling
Shape recreates the anatomy of the human ear – ensuring a comfortable fit at all times
Soft replacement earplugs guarantee optimal wearer comfort
Related links
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex Uvex xact-fit Series Grey 26 dB Rated 50
- uvex Uvex xact-fit Series Green Disposable Ear Plugs, 26 dB Rated 400
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 26 Rated Metal Detectable 100
