uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 26 Rated Metal Detectable 100
- RS Stock No.:
- 168-1683
- Mfr. Part No.:
- 2112114
- Manufacturer:
- uvex
Subtotal (1 box of 100 units)*
€124.82
(exc. VAT)
€153.53
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €124.82 | €1.248 |
*price indicative
- RS Stock No.:
- 168-1683
- Mfr. Part No.:
- 2112114
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 100 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26 | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Uvex hi-com detect | |
| Material | Polyurethane Foam, PVC | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 100 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 26 | ||
Standards/Approvals CE, EN 352-2 | ||
Series Uvex hi-com detect | ||
Material Polyurethane Foam, PVC | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Uvex Earplugs
The Uvex disposable blue-corded earplugs are innovatively shape of the uvex hi-com earplugs with a single number rating of 24dB. It reduces the level of sound that normally builds up in the inner ear when wearing hearing protection. These integrated cavities result in a larger surface area in the direction of the eardrum. It provides softer acoustics and absorbs disruptive noises they also allow excellent speech perception.
Features and Benefits:
• Hypoallergenic earplugs with ergonomic design offering low attenuation to avoid the risk of overprotection in environments with noise levels close to the lower action limit (80 dB)
• Integrated metal component and blue colouring make the product easy to identify in production areas
• Metal powder inside the cord allows full plug detection
• Smooth surface reduces the risk of particle adhesion
• Optimal expansion time for effective insertion
• Suitable for use in medium-noise environments between 80 and 100 dB
• Excellent speech recognition
• Reduced perception of internal noises
• Very low pressure inside the ear canal
• Maximum wearing time: one working day (∼8 hours)
• Store in a dry environment
• Additional requirement*: W
Applications:
• Manufacturing industries
• Mining industries
• Defence forces
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EN 352-2
Related links
- uvex uvex x-fit detect Series Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 100
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated Metal Detectable 50
- uvex uvex hi-com Series Yellow Disposable Ear Plugs, 26 Rated 200
- uvex uvex hi-com Series Green Disposable Ear Plugs, 26 Rated 300
- uvex uvex hi-com Series Yellow 26 Rated 100
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- RS PRO Blue Disposable Ear Plugs, 36 dB Rated Metal Detectable 200
