Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated 400
- RS Stock No.:
- 272-1806
- Mfr. Part No.:
- 1013046
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 200 pairs)*
€136.00
(exc. VAT)
€167.28
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.00 | €0.68 |
*price indicative
- RS Stock No.:
- 272-1806
- Mfr. Part No.:
- 1013046
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Number of Pairs | 400 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | ISO 9001:2000 | |
| Material | Polyurethane | |
| Colour | Red | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Number of Pairs 400 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals ISO 9001:2000 | ||
Material Polyurethane | ||
Colour Red | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- Honeywell Safety Max LS-500 Series Red Disposable Ear Plugs, 37 dB Rated 500
- Honeywell Safety Red 37 dB Rated 100
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 37 dB Rated 200
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- 3M Orange Disposable Ear Plugs, 37 dB Rated 2000
- uvex X-Fit Series Lime Disposable Ear Plugs, 37 dB Rated 100
- uvex uvex x-fit Series Green Disposable Ear Plugs, 37 dB Rated 300
