3M 3M 1271 Series Blue, Yellow Reusable Corded Ear Plugs, 25dB Rated, 50 Pairs
- RS Stock No.:
- 516-7265
- Mfr. Part No.:
- 1271
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-7265
- Mfr. Part No.:
- 1271
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 25dB | |
| Standards Met | CE, EN 352-2 | |
| Series | 3M 1271 | |
| Material | Thermoplastic Elastomers | |
| Colour | Blue, Yellow | |
| Metal Detectable | No | |
| EN Standards | EN352-2:1993 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 25dB | ||
Standards Met CE, EN 352-2 | ||
Series 3M 1271 | ||
Material Thermoplastic Elastomers | ||
Colour Blue, Yellow | ||
Metal Detectable No | ||
EN Standards EN352-2:1993 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Ear Plugs, Corded Attachment Style, Monoprene Material - E.A.R Soft FX Series - 1271
Looking for a reliable way to protect your hearing from hazardous noise levels? Choose these yellow ear plugs from 3M. They're pre-moulded with a triple flange design, so they fit most ear sizes and won't work loose as you move. A single number rating of 25dB means they dampen noise to safe limits. As the plugs are made from soft formulation monoprene, they're comfortable to wear, even for long periods of time. Each box contains 50 pairs of plugs, so you'll have plenty on hand for your workforce.
Features & Benefits
• Made to be reusable, for a prolonged service life
• Blue polyester cord keeps the plugs held around your neck to avoid loss
• Meets CE safety standards
• Blue polyester cord keeps the plugs held around your neck to avoid loss
• Meets CE safety standards
Applications
• Airports
• Warehouses and distribution centres
• Construction industry
• Warehouses and distribution centres
• Construction industry
How do I store these ear plugs?
To keep them safe and clean, the plugs come with a resealable pouch with a belt clip.
Related links
- 3M E.A.R Ultrafit Series Blue 29dB Rated, 1 Pairs
- Portwest EP04 Series Orange Reusable Corded Ear Plugs 50 Pairs
- Honeywell Safety Blue Reusable Corded Ear Plugs 10 Pairs
- 3M E.A.R Blue 29 dB Rated 50
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- RS PRO Blue Disposable Corded Ear Plugs 200 Pairs
- Pro Fit Pro-Fit Corded Reusable Detectable Earplugs 27dB Series Blue Disposable Corded Ear Plugs Metal
- 3M E-A-R Caboflex Series Blue 21 dB Rated 1