Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- RS Stock No.:
- 219-8578
- Distrelec Article No.:
- 302-94-756
- Mfr. Part No.:
- NSYEL136D6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€40.38
(exc. VAT)
€49.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.38 | €4.038 |
*price indicative
- RS Stock No.:
- 219-8578
- Distrelec Article No.:
- 302-94-756
- Mfr. Part No.:
- NSYEL136D6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Tin Plated Copper | |
| Strap Material | Brass and Copper Alloy For Terminal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Tin Plated Copper | ||
Strap Material Brass and Copper Alloy For Terminal | ||
Product Type Earthing Strap | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYEL136D6 is a Earth leads section 6mm², length 130mm, eyelet hole 6,4mm. Packaging unit: 10.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Earthing Strap Copper
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
