Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- RS Stock No.:
- 219-9706
- Distrelec Article No.:
- 302-94-757
- Mfr. Part No.:
- NSYEL166D6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€26.06
(exc. VAT)
€32.05
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.06 | €2.606 |
*price indicative
- RS Stock No.:
- 219-9706
- Distrelec Article No.:
- 302-94-757
- Mfr. Part No.:
- NSYEL166D6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Earthing Strap | |
| Body Material | Tin Plated Copper | |
| Strap Material | Copper | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Maximum Diameter | 6.4mm | |
| Maximum Wire CSA | 6mm² | |
| Minimum Wire CSA | 6mm² | |
| Minimum Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Earthing Strap | ||
Body Material Tin Plated Copper | ||
Strap Material Copper | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Maximum Diameter 6.4mm | ||
Maximum Wire CSA 6mm² | ||
Minimum Wire CSA 6mm² | ||
Minimum Diameter 6.4mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Earthing Strap, 160 (L) 10mm (W), Green and Yellow Sheath - NSYEL Series - NSYEL166D6
Increase electrical safety in your workplace with this earthing strap from Schneider Electric. It connects conductive equipment to the ground to channel excess current away when faults occur, protecting machinery and reducing downtime. It's also an antistatic device that prevents build-ups and sparks to safeguard against damage and user injuries. Brass and copper alloy contacts are on hand to effectively reroute voltage spikes.
Features & Benefits
• Screw and nut fastening for quick and easy installation
• PVC wire sheath protects against chemical, abrasive and corrosive damage
• Yellow and green wire jacket for easy identification as an earthing device
Applications
• Industrial assembly and packaging lines
• Medical equipment
• Electronic systems
• Electromechanical workshops
What different types of earthing straps are there?
There are two types: one is for users and the other is for direct use with equipment. You can wear an antistatic grounding strap around your wrist and connect it with a clamp to a ground conductor. Equipment earthing straps go around a device and connect to a ground conductor through a wire.
Related links
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
