Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter

Subtotal (1 unit)*

€168.47

(exc. VAT)

€207.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.47

*price indicative

RS Stock No.:
226-0373
Mfr. Part No.:
7547000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Body Material

Copper

Product Type

Earthing Rail

Standards/Approvals

DIN EN 13 601, DIN EN 12 163

Maximum Wire CSA

16mm²

Minimum Wire CSA

1.5mm²

COO (Country of Origin):
DE

Rittal DK Series Earthing Rail, Copper, For TS, VX, VX IT - 7547000


This Rittal earthing rail in the copper DK series is a vital component designed for use with TS, VX, and VX IT enclosures. This earth rail ensures secure and efficient earthing capabilities to maintain a safe working environment for your electrical and mechanical systems. With a length of 1.745m, this product is specifically crafted from high quality copper material to guarantee durability and reliability in various applications.

Features & Benefits


• Compatible with TS, VX, and VX IT enclosures for versatile application

• Part of the DK series, ensuring seamless integration and compatibility

• Constructed from premium Copper material for enhanced conductivity

• Length of 1.745m provides optimal coverage for effective earthing

• Adjustable earth terminals allow for customised installation

• High current carrying capacity of approximately 200 A for reliable performance

Applications


• Ideal for star earthing of cable clamp straps in patch panels

• Suitable for use with 25mm DIN pitch pattern of distributors

• Perfect for ensuring secure and stable earthing connections in electrical systems

Will it provide a high current carrying capacity for efficient earthing?


Yes, the earth rail offers a substantial current carrying capacity of approximately 200 A for reliable performance.

Is the material used in the construction of the rail durable and reliable?


Yes, the earth rail is crafted from high-quality Copper material to ensure longevity and conductivity in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy