Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter

Subtotal (1 unit)*

€150.37

(exc. VAT)

€184.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.37

*price indicative

RS Stock No.:
226-0371
Mfr. Part No.:
7545000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Earthing Rail

Body Material

Copper

Standards/Approvals

DIN EN 13 601, DIN EN 12 163

Maximum Wire CSA

16mm²

Minimum Wire CSA

1.5mm²

COO (Country of Origin):
DE

Rittal Series DK Earthing Rail, Copper, 1345mm Length - 7545000


This earthing rail functions as a vertical electrical grounding rail made from copper, measuring 1345mm in length and designed to suit enclosure types such as TS. It plays a pivotal role in ensuring effective electrical grounding solutions for various industrial applications.

Features & Benefits


• Facilitates easy installation on 25mm DIN pitch pattern ensures quick and efficient setup

• Supports star earthing with adjustable earth conductors provides flexible grounding solutions for safety

• Current carrying capacity of approximately 200A ensures reliable performance under high current demands

• Supplied with 16 push-in conductor connection clamps simplifies connection and improves reliability

• Includes 15 earthing leads enhances usability and optimises grounding performance

Applications


• Used with VX, VX IT, TS enclosures for grounding

• Suitable for industrial requiring reliable earthing

• Integral in patch panels for effective electrical grounding

What is the significance of the current carrying capacity?


The earthing rail offers a current carrying capacity of approximately 200A, ensuring it can handle substantial electrical loads, making it suitable for demanding industrial environments where proper grounding is crucial.

How does the product facilitate star earthing?


The design includes adjustable earth conductors that allow for convenient star earthing of cable clamp straps, which enhances the grounding effectiveness in patch panels.

What materials are used in construction for durability?


It is made from copper, specifically E-Cu 57, which provides excellent electrical conductivity and meets relevant durability standards, ensuring reliability in industrial settings.

What additional components come with the earthing rail?


Along with the rail, it comes with 16 push-in conductor connection clamps and 15 earthing leads, providing a comprehensive solution for effective earthing needs right out of the box.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy