Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- RS Stock No.:
- 265-1244
- Mfr. Part No.:
- 2565120
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€36.64
(exc. VAT)
€45.07
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.64 | €7.328 |
*price indicative
- RS Stock No.:
- 265-1244
- Mfr. Part No.:
- 2565120
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Maximum Wire CSA | 10mm² | |
| Maximum Diameter | 8mm | |
| Minimum Wire CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Maximum Wire CSA 10mm² | ||
Maximum Diameter 8mm | ||
Minimum Wire CSA 10mm² | ||
- COO (Country of Origin):
- DE
The Rittal SZ Earth strap for configuring a reliable earthling connection with perfect contact.
Length optimised
Ready to install
Related links
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- RS PRO Earthing Strap Stainless Steel Stainless Steel 32 mm Diameter 10 mm² Diameter 12 mm Diameter
- SES Sterling Earthing Strap Bronze Bronze 48 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
