Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- RS Stock No.:
- 265-1245
- Mfr. Part No.:
- 2566000
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€43.57
(exc. VAT)
€53.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.57 | €8.714 |
*price indicative
- RS Stock No.:
- 265-1245
- Mfr. Part No.:
- 2566000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earthing Strap | |
| Standards/Approvals | EAC | |
| Maximum Wire CSA | 10mm² | |
| Minimum Wire CSA | 25mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Strap | ||
Standards/Approvals EAC | ||
Maximum Wire CSA 10mm² | ||
Minimum Wire CSA 25mm² | ||
- COO (Country of Origin):
- DE
The Rittal SZ Earth strap for configuring a reliable earthling connection with perfect contact.
Length optimised
Ready to install
Related links
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 25 mm² Diameter 25 mm² Diameter
- Eaton Earthing Strap 10 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
