TE Connectivity Crown Edge Series Right Angle Edge Connector Male, Board, 98-Contacts, 1 mm Pitch, Solder
- RS Stock No.:
- 474-972
- Distrelec Article No.:
- 304-50-354
- Mfr. Part No.:
- 1761465-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€216.66
(exc. VAT)
€266.49
(inc. VAT)
- Ready to ship from 17 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.66 | €43.332 |
*price indicative
- RS Stock No.:
- 474-972
- Distrelec Article No.:
- 304-50-354
- Mfr. Part No.:
- 1761465-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 1.1A | |
| Number of Contacts | 98 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Housing Material | Nylon | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 1.1A | ||
Number of Contacts 98 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Housing Material Nylon | ||
Series Crown Edge | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
