TE Connectivity 530519 Series Edge Connector, Crimp
- RS Stock No.:
- 476-465
- Distrelec Article No.:
- 304-55-770
- Mfr. Part No.:
- 530519-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€2,056.50
(exc. VAT)
€2,529.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,056.50 | €1.371 |
*price indicative
- RS Stock No.:
- 476-465
- Distrelec Article No.:
- 304-55-770
- Mfr. Part No.:
- 530519-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Termination Type | Crimp | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Series | 530519 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Termination Type Crimp | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
Series 530519 | ||
- COO (Country of Origin):
- US
The TE Connectivity High current connector strip is engineered for robust performance in demanding applications. Designed with precision, this connector strip offers exceptional reliability for high-current requirements, ensuring optimal connectivity and minimising potential failure points. The internal and external features showcase a commitment to quality, compatibility, and customer satisfaction. Whether for industrial machinery or automotive applications, this product serves as a trusted solution, offering a seamless integration with various housing options. With compliance to stringent regulations, users can be assured of its safe and effective use in electrical systems. Coupled with an array of compatible components, it enhances versatility and ease of implementation in modern applications.
Low halogen content ensures minimal environmental impact
Compatibility with multiple housings enhances application flexibility
Robust construction designed for high-current electrical connections
EU RoHS and ELV directives compliant, supporting sustainable initiatives
Comprehensive support documentation readily available for users
Exceeds industry standards for safety and performance reliability
Related links
- TE Connectivity 530519 Series Edge Connector Female Crimp
- TE Connectivity 1-582355-3 Series Edge Connector, Crimp
- TE Connectivity SFF-TA-1002 Series Edge Connector 140-Contacts 2 Row, Surface Mount
- TE Connectivity 2214 Series Edge Connector 12-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Right Angle Edge Connector Male 98-Contacts Solder
- TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount 3A, 2-Way
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity AMP-BLADE II Series Right Angle Edge Connector Female Crimp
