TE Connectivity RAST Series Right Angle Edge Connector Female, Cable, 2-Contacts, 5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 478-935
- Distrelec Article No.:
- 304-53-377
- Mfr. Part No.:
- 1-1534415-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 800 units)*
€202.18
(exc. VAT)
€248.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €202.18 | €0.253 |
*price indicative
- RS Stock No.:
- 478-935
- Distrelec Article No.:
- 304-53-377
- Mfr. Part No.:
- 1-1534415-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | IDC | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.5mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | GWT 750°C (Without Flame), UL 94V-2, UL, VDE | |
| Housing Material | Polyamide | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Nickel Silicon | ||
Termination Type IDC | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.5mm | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals GWT 750°C (Without Flame), UL 94V-2, UL, VDE | ||
Housing Material Polyamide | ||
Series RAST | ||
- COO (Country of Origin):
- IT
The TE Connectivity Wire-to-board connector range offers exceptional versatility and reliability for diverse electronic applications. Designed with a 5 mm centreline, this connector ensures optimal spacing for easy integration into various circuit designs. Featuring an insulation displacement (IDC) termination method, it simplifies the connection process while maintaining robust electrical performance. Its innovative design incorporates a natural PA 6 housing material, making it both lightweight and durable, ideal for use in rigorous environments. The connector accommodates two positions with a configuration that's easy to work with, providing reliable connections for printed circuit boards.
Efficient installation with insulation displacement termination method
Compatible with discrete wire types to enhance versatility
Superior electrical performance with a maximum contact current rating
Optimised for PCB integration with a right angle mount orientation
Constructed from high quality materials to ensure longevity
Designed to function effectively in extreme temperature ranges
Simple side entry for convenient connectivity
Available in bulk packaging for cost effective procurement
Related links
- TE Connectivity RAST Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 6-Contacts 1 Row, Cable
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC
- TE Connectivity 3-174 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
