TE Connectivity RAST Series Right Angle Edge Connector Female, Cable, 4-Contacts, 5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 508-404
- Mfr. Part No.:
- 1-1534415-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€210.22
(exc. VAT)
€258.57
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.22 | €0.467 |
*price indicative
- RS Stock No.:
- 508-404
- Mfr. Part No.:
- 1-1534415-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Nickel Silicon | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1mm | |
| Termination Type | IDC | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, GWT 750°C (Without Flame), UL 94V-2, China RoHS 2 Directive MIIT Order No 32, VDE Certificate, EU RoHS Directive 2011/65/EU, 2016 | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 6A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Contact Material Copper Nickel Silicon | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1mm | ||
Termination Type IDC | ||
Voltage 250V | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Housing Material Polyamide | ||
Standards/Approvals EU ELV Directive 2000/53/EC, GWT 750°C (Without Flame), UL 94V-2, China RoHS 2 Directive MIIT Order No 32, VDE Certificate, EU RoHS Directive 2011/65/EU, 2016 | ||
Series RAST | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 6-Contacts 1 Row, Cable
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity 3-174 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector 9-Contacts 1 Row, IDC
- TE Connectivity 3-153 Series Right Angle Edge Connector Female 13-Contacts 1 Row, IDC
