TE Connectivity 109 Series Straight Edge Connector, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 191-8326
- Mfr. Part No.:
- 5145167-4
- Manufacturer:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 175 more to save €24.50
View bulk pricing optionsSubtotal (1 box of 35 units)*
€176.86
(exc. VAT)
€217.53
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 35 - 140 | €5.053 | €176.86 | - |
| 175 - 315 | €4.913 | €171.96 | €24.50 |
| 350 - 490 | €4.78 | €167.30 | €95.55 |
| 525 + | €4.654 | €162.89 | €209.48 |
*price indicative
- RS Stock No.:
- 191-8326
- Mfr. Part No.:
- 5145167-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V ac | |
| Housing Material | TPE | |
| Standards/Approvals | No | |
| Series | 109 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Current 1A | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V ac | ||
Housing Material TPE | ||
Standards/Approvals No | ||
Series 109 | ||
Card Type PCI | ||
TE Connectivity 1.27mm PCI Card Edge Connectors
PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are made from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).
Memory Card Connectors
Related links
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
- TE Connectivity, 109 Series Connector Saver For Use With D-Sub Connector
