TE Connectivity 109 Series Straight Edge Connector, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€5.27-
20 - 74€5.113%
75 - 299€4.985%
300 - 599€4.857%
600 +€4.7310%

*price indicative

Packaging Options:
RS Stock No.:
718-8362
Distrelec Article No.:
303-06-208
Mfr. Part No.:
5145167-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

120

Current

1A

Number of Rows

2

Pitch

1.27mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Voltage

203V ac

Contact Gender

Female

Standards/Approvals

No

Housing Material

TPE

Series

109

Card Type

PCI

TE Connectivity 1.27mm PCI Card Edge Connectors


PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock number 745-5703) bus width and are made from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 has 3 pylons, all the others have 2).

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy