Samtec HSEC8 Series Right Angle Female Edge Connector, Surface Mount, 30-Contacts, 0.8mm Pitch, 1-Row
- RS Stock No.:
- 197-6751
- Mfr. Part No.:
- HSEC8-130-01-S-RA-TR
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-6751
- Mfr. Part No.:
- HSEC8-130-01-S-RA-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount | |
| Current Rating | 2.6A | |
| Series | HSEC8 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Pitch 0.8mm | ||
Mounting Type Surface Mount | ||
Current Rating 2.6A | ||
Series HSEC8 | ||
The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.
Single-ended and differential pairs
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Current rating 2.6A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
Related links
- Samtec HSEC8 Series Right Angle Female Edge Connector 30-Contacts 1-Row
- Samtec HSEC8 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-130-01-S-D-EM2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-160-01-S-RA-TR Series Right Angle Edge Connector Female 120-Contacts 2 Row, Solder
