Samtec MEC2 Series Vertical Edge Connector Female, Through Hole, 8-Contacts, 2 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0391
- Mfr. Part No.:
- MEC2-08-01-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.46 |
| 10 + | €3.80 |
*price indicative
- RS Stock No.:
- 200-0391
- Mfr. Part No.:
- MEC2-08-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 8 | |
| Current | 4.9A | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC2 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 8 | ||
Current 4.9A | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Voltage 250V | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC2 | ||
Card Type Edge | ||
2
The Samtec MEC2 series is through-hole mini edge card connector.
2.00 mm pitch
Accepts 1.60 mm thick cards
Related links
- Samtec MEC2 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC2 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
