Samtec MEC2 Series Straight Edge Connector Female, Surface, 16-Contacts, 2 mm Pitch, 2 Row, Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.66

(exc. VAT)

€15.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€6.33€12.66
10 - 48€5.06€10.12
50 - 98€4.305€8.61
100 - 248€3.89€7.78
250 +€3.555€7.11

*price indicative

RS Stock No.:
901-2204
Mfr. Part No.:
MEC2-08-01-L-DV-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

16

Current

3.5A

Number of Rows

2

Connector Gender

Female

Pitch

2mm

Mount Type

Surface

Contact Plating

Tin over Nickel, Gold over Nickel

Contact Material

Beryllium Copper

Termination Type

Solder

Keying Way

Yes

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Voltage

238V ac

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

No

Series

MEC2

Card Type

Edge

Samtec 2.00mm MEC2 Series Micro Edge Card Sockets


2.00mm MEC2 series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 2.00mm MEC2 series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. In addition these 2.00mm MEC2 micro edge card sockets have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy