Samtec MEC2 Series Straight Edge Connector Female, Surface, 40-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2207
- Mfr. Part No.:
- MEC2-20-01-L-DV-WT
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.60
(exc. VAT)
€21.64
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.80 | €17.60 |
| 10 - 48 | €7.045 | €14.09 |
| 50 - 98 | €5.995 | €11.99 |
| 100 - 248 | €5.415 | €10.83 |
| 250 + | €4.925 | €9.85 |
*price indicative
- RS Stock No.:
- 901-2207
- Mfr. Part No.:
- MEC2-20-01-L-DV-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Current | 3.5A | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 238V ac | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC2 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Current 3.5A | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 238V ac | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC2 | ||
Card Type Edge | ||
Samtec 2.00mm MEC2 Series Micro Edge Card Sockets
2.00mm MEC2 series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 2.00mm MEC2 series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. In addition these 2.00mm MEC2 micro edge card sockets have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.
Edge Connectors - Samtec
Related links
- Samtec MEC2 Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec Vertical Surface Mount
