Samtec MEC6 Series Right Angle Edge Connector Female, Surface, 10-Contacts, 635 μm Pitch, 1 Row, Solder
- RS Stock No.:
- 200-0394
- Mfr. Part No.:
- MEC6-110-02-L-D-RA1-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 600 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
€1,552.50
(exc. VAT)
€1,909.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | €5.175 | €1,552.50 | - |
| 600 + | €4.875 | €1,462.50 | 5% |
*price indicative
- RS Stock No.:
- 200-0394
- Mfr. Part No.:
- MEC6-110-02-L-D-RA1-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2.4A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 195V | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC6 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2.4A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 195V | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC6 | ||
Card Type Edge | ||
The Samtec PCBEdge Connector is a 0. 635mm mini edge card socket. It has MEC6 series, right angle body orientation and surface mounting type female connector.
Accepts 1.60 mm thick cards
Double row design up to 100 pins polarized
Standard alignment pin
Related links
- Samtec MEC6 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
