Samtec MEC1 Series Vertical Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1471
- Mfr. Part No.:
- MEC1-120-02-L-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 200 units)*
€1,213.00
(exc. VAT)
€1,492.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | €6.065 | €1,213.00 |
*price indicative
- RS Stock No.:
- 227-1471
- Mfr. Part No.:
- MEC1-120-02-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 40 | |
| Current | 2.2A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Male | |
| Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 40 | ||
Current 2.2A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Male | ||
Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MEC1 | ||
Card Type Edge | ||
The Samtec MEC1 series mini edge card socket has 20 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector 40-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
