Sullins AMC Series Straight Edge Connector Female, Side, 50-Contacts, 2.54 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 693-4202
- Mfr. Part No.:
- AMC25DRSS
- Manufacturer:
- Sullins
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4202
- Mfr. Part No.:
- AMC25DRSS
- Manufacturer:
- Sullins
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sullins | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Current | 30A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Side | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -65°C | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Voltage | 600V dc | |
| Housing Material | PPS | |
| Standards/Approvals | No | |
| Series | AMC | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Sullins | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Current 30A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Side | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Keying Way Yes | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Voltage 600V dc | ||
Housing Material PPS | ||
Standards/Approvals No | ||
Series AMC | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The Sullins PCBEdge Connector is a female connector with 50 number of contacts and side mounting type.
Moulded-in key available
3 Amps current rating for one contact energized
30 milliohms maximum at rated current
Related links
- TE Connectivity 4-6437 Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- TE Connectivity 3-6437 Series Straight Edge Connector 44-Contacts 2 Row, Solder
- TE Connectivity 5530843 Series Straight Edge Connector Female 6-Contacts 2 Row, Solder
- TE Connectivity AMP Series Straight Edge Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity RAST Series Straight Edge Connector Female 13-Contacts 1 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
