Samtec MB1 Series Straight Edge Connector Female, Surface, 20-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 767-6884
- Mfr. Part No.:
- MB1-120-01-L-S-01-SL
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €6.25 | - |
| 20 - 74 | €5.20 | 16% |
| 75 - 299 | €4.38 | 29% |
| 300 - 599 | €4.26 | 31% |
| 600 + | €4.15 | 33% |
*price indicative
- RS Stock No.:
- 767-6884
- Mfr. Part No.:
- MB1-120-01-L-S-01-SL
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 2.2A | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Card Thickness | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MB1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 2.2A | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Card Thickness 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MB1 | ||
Card Type Edge | ||
MB1 Series 1 mm Pitch Mini Edge Card Sockets with Guides
This range of MB1 Series SMT Horizontal Mini Edge Card Sockets with Guides from Samtec take 0.8 mm or 1.6 mm thick cards with an insertion depth of 5.26 to 6.1 mm. The contacts of the MB1 Series SMT Horizontal Mini Edge Card Socket with Guides have 0.25 μm gold plating with Matte Tin plating on the tails.
Insulator Material: Black LCP
MB1-1xx-01-L-S-02-SL: take 1.6 mm thick cards
MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards
Edge Connectors - Samtec
Related links
- Samtec MB1 Series Straight Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 50-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MB1 Series Right Angle Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
