Samtec MECF Series Straight Edge Connector Female, Surface, 10-Contacts, 1.27 mm Pitch, 2 Row, Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.34

(exc. VAT)

€11.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.67€9.34-
10 - 48€3.74€7.4819%
50 - 98€3.18€6.3631%
100 - 248€2.88€5.7638%
250 +€2.62€5.2443%

*price indicative

RS Stock No.:
901-2138
Mfr. Part No.:
MECF-05-02-L-DV-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

10

Current

3.5A

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Beryllium Copper

Keying Way

Yes

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

2.36mm

Voltage

280V ac

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

LCP

Series

MECF

Card Type

Edge

Samtec 1.27mm MECF Series Micro Edge Card Sockets


1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. The 1.27mm MECF micro edge card sockets with part numbers suffixed with -WT have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy