Samtec MECF Series Straight Edge Connector Female, Surface, 40-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2162
- Mfr. Part No.:
- MECF-20-01-L-DV
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.82 | €13.64 |
| 10 - 48 | €5.46 | €10.92 |
| 50 - 98 | €4.635 | €9.27 |
| 100 - 248 | €4.19 | €8.38 |
| 250 + | €3.82 | €7.64 |
*price indicative
- RS Stock No.:
- 901-2162
- Mfr. Part No.:
- MECF-20-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Current | 3.5A | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 280V | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | MECF | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Current 3.5A | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Keying Way Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 280V | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series MECF | ||
Card Type Edge | ||
Samtec 1.27mm MECF Series Micro Edge Card Sockets
1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. The 1.27mm MECF micro edge card sockets with part numbers suffixed with -WT have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.
Edge Connectors - Samtec
Related links
- Samtec MECF Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MECF Series Vertical Edge Connector Female 20-Contacts Solder
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MECF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
