Samtec MECF Series Female Edge Connector, Surface Mount, 40-Contacts, 1.27mm Pitch, 2-Row, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-2140
Mfr. Part No.:
MECF-20-02-L-DV-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Body Orientation

Straight

Gender

Female

Number of Contacts

40

Number of Rows

2

Pitch

1.27mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Beryllium Copper

Current Rating

3.5A

Keying Way

Yes

Voltage Rating

280 V ac

Housing Material

Liquid Crystal Polymer

Series

MECF

Depth

7.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

33.58mm

Width

6.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy