Samtec MEC2 Series Female Edge Connector, Surface Mount, 10-Contacts, 2mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 901-2172
- Mfr. Part No.:
- MEC2-05-02-L-DV-WT
- Manufacturer:
- Samtec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-2172
- Mfr. Part No.:
- MEC2-05-02-L-DV-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3.5A | |
| Keying Way | Yes | |
| Voltage Rating | 238 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC2 | |
| Depth | 7.5mm | |
| Length | 17.4mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Beryllium Copper | ||
Current Rating 3.5A | ||
Keying Way Yes | ||
Voltage Rating 238 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC2 | ||
Depth 7.5mm | ||
Length 17.4mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Width 6.3mm | ||
Related links
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC2 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
