Niryo One 6 axis Gripper

Subtotal (1 unit)*

€169.00

(exc. VAT)

€207.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.00

*price indicative

RS Stock No.:
664-769
Mfr. Part No.:
10001538
Manufacturer:
Niryo
Find similar products by selecting one or more attributes.
Select all

Brand

Niryo

Product Type

Gripper

Number of Axis

6

Maximum Payload

300g

Maximum Reach

440mm

Maximum Speed

468mm/s

Positional Repeatability

0.5 mm

Supply Voltage

12V

Standards/Approvals

CE Certified

RoHS Status: Exempt

COO (Country of Origin):
FR
The Niryo Adaptive gripper is designed to securely handle delicate items and objects with irregular shapes by automatically centering them within the gripping mechanism. Its versatile design also allows it to grasp hollow objects from the inside, such as aluminum tubes, ensuring a reliable and gentle grip across varied use cases.

Operating width 97.49mm

Easy connect tool

1 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy