STMicroelectronics M24M01E-FMN6TP, 1 MB EEPROM, 450 ns 8-Pin SO-8 I2C
- RS Stock No.:
- 152-100
- Mfr. Part No.:
- M24M01E-FMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 2,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 20 | €0.866 | €8.66 | - |
| 30 - 40 | €0.846 | €8.46 | 2% |
| 50 - 90 | €0.824 | €8.24 | 4% |
| 100 - 240 | €0.808 | €8.08 | 6% |
| 250 + | €0.784 | €7.84 | 9% |
*price indicative
- RS Stock No.:
- 152-100
- Mfr. Part No.:
- M24M01E-FMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | I2C | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128 K x 8 Bit | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | M24M01E-F | |
| Data Retention | 200year | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type I2C | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128 K x 8 Bit | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series M24M01E-F | ||
Data Retention 200year | ||
Maximum Random Access Time 450ns | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The STMicroelectronics M24M01E-F is a 1-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 128K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C to +85 °C. The device offers three 8-bit registers, namely the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register.
Byte and page write within 4 MS (typically 3 MS)
Enhanced ESD or latch-up protection
Configurable device address register
Device type identifier register (in read-only)
Preprogrammed device address
Software write protection register
Hardware write protection of the whole memory array
Random and sequential read modes
Related links
- STMicroelectronics M24M01E-FMN6TP 450 ns 8-Pin SO-8 I2C
- STMicroelectronics M24M01E-FMC6TG 450 ns 8-Pin UFDFPN-8 I2C
- STMicroelectronics M24M01E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- Microchip AT24CM01-XHM-T 450 ns 8-Pin TSSOP Serial-2 Wire, I2C
- STMicroelectronics M24M02-DRMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24M02-DRCS6TP/K 450 ns 8-Pin WLCSP Serial-I2C
- ROHM 450 ns 8-Pin SOP-J I2C
- Microchip AT24CM02-SSHD-B 450 ns 8-Pin SOIC Serial-2 Wire, I2C
