ROHM, 1 MB Serial EEPROM, 450 ns 8-Pin SOP-J I2C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-3850
Mfr. Part No.:
BR24G1MFJ-5AE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1MB

Product Type

Serial EEPROM

Interface Type

I2C

Package Type

SOP-J

Mount Type

Through Hole, Surface

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

BR24G1M

Automotive Standard

AEC-Q100

Supply Current

3mA

Number of Words

128k

Maximum Random Access Time

450ns

Data Retention

200year

The ROHM BR24G1M series is 1 Mbit serial EEPROM works at wide limit of operating voltage of 1.7 V to 5.5 V, frequency of 1MHz, have I2C bus interface and can be used in AV equipment, OA equipment, telecommunication equipment and home electronic appliances applications.

All controls available by 2 ports of serial clock (SCL) and serial data (SDA)

1.7 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation

Page write mode 256 byte

Bit format 128 K x 8 bit

Low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy