ROHM BR25H080FVM-5ACTR, 8 kB EEPROM 8-Pin MSOP-8 SPI
- RS Stock No.:
- 264-772
- Mfr. Part No.:
- BR25H080FVM-5ACTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.572 | €5.72 | - |
| 100 - 240 | €0.544 | €5.44 | 4% |
| 250 - 490 | €0.503 | €5.03 | 12% |
| 500 - 990 | €0.463 | €4.63 | 19% |
| 1000 + | €0.446 | €4.46 | 22% |
*price indicative
- RS Stock No.:
- 264-772
- Mfr. Part No.:
- BR25H080FVM-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 8kB | |
| Interface Type | SPI | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 1024 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR25H080xxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Number of Words | 1024 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 8kB | ||
Interface Type SPI | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 1024 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR25H080xxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Number of Words 1024 | ||
The ROHM EEPROM for automotive applications features an 8Kbit memory with an SPI bus interface. It operates at temperatures up to 125°C.
High speed clock action up to 10MHz (Max.)
Wait function by HOLDB terminal
Part or whole of memory arrays settable as read-only memory area by program
2.5V to 5.5V single power source action, most suitable for battery use
Page write mode useful for initial value write at factory shipment
Related links
- ROHM BR25H020FVM-5ACTR, 2 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H040FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H320FVM-5ACTR, 32 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H512FVM-5ACTR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR24H08ANUX-5ACTR, 8 kB EEPROM 8-Pin VSON08AX2030 I2C
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G512FVM-5ATR, 512 kB EEPROM 8-Pin MSOP-8 SPI
