ROHM BR25H040FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 SPI
- RS Stock No.:
- 265-201
- Mfr. Part No.:
- BR25H040FVM-5ACTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €2.20
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.429 | €10.73 | - |
| 100 - 225 | €0.407 | €10.18 | €2.20 |
| 250 - 475 | €0.377 | €9.43 | €13.00 |
| 500 - 975 | €0.347 | €8.68 | €41.00 |
| 1000 + | €0.334 | €8.35 | €95.00 |
*price indicative
- RS Stock No.:
- 265-201
- Mfr. Part No.:
- BR25H040FVM-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.9mm | |
| Length | 4mm | |
| Series | BR25H040xxx-5AC | |
| Height | 900μm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Data Retention | 50year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 512 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.9mm | ||
Length 4mm | ||
Series BR25H040xxx-5AC | ||
Height 900μm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Data Retention 50year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 512 | ||
The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
Related links
- ROHM BR24H04FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 I2C
- ROHM BR25H04ANUX-5ACTR, 4 kB EEPROM 8-Pin VSON SPI
- ROHM BR25H080FVM-5ACTR, 8 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H020FVM-5ACTR, 2 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H320FVM-5ACTR, 32 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H512FVM-5ACTR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI
