ROHM BR25H320FVM-5ACTR, 32 kB EEPROM 8-Pin MSOP-8 SPI
- RS Stock No.:
- 264-776
- Mfr. Part No.:
- BR25H320FVM-5ACTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.586 | €5.86 | - |
| 100 - 240 | €0.556 | €5.56 | 5% |
| 250 - 490 | €0.516 | €5.16 | 11% |
| 500 - 990 | €0.475 | €4.75 | 18% |
| 1000 + | €0.457 | €4.57 | 22% |
*price indicative
- RS Stock No.:
- 264-776
- Mfr. Part No.:
- BR25H320FVM-5ACTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | SPI | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 4096 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR25H320xxx-5AC | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4096 | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type SPI | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 4096 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series BR25H320xxx-5AC | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4096 | ||
Data Retention 100year | ||
The ROHM EEPROM for automotive applications features a 36Kbit memory with an SPI bus interface, high-speed write cycle, and high endurance. It operates at temperatures up to 125°C.
AEC-Q100 Qualified Grade 1
Page Size 64 Byte
Bit Format 32768 x 8 bit
64 Byte Write Lockable Identification Page
Address Auto Increment Function at Read Operation
Related links
- ROHM BR25H040FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H080FVM-5ACTR, 8 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H020FVM-5ACTR, 2 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H512FVM-5ACTR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G512FVM-5ATR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C
