STMicroelectronics M95P08-IXCST/EF, 8 MB EEPROM 8-Pin SO-8N SPI
- RS Stock No.:
- 330-548
- Mfr. Part No.:
- M95P08-IXCST/EF
- Manufacturer:
- STMicroelectronics
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
- 4,999 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.96 | - |
| 10 - 99 | €0.86 | €1.00 |
| 100 + | €0.78 | €18.00 |
*price indicative
- RS Stock No.:
- 330-548
- Mfr. Part No.:
- M95P08-IXCST/EF
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 8MB | |
| Interface Type | SPI | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 80MHz | |
| Organisation | 2048 pages of 512 byte | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Series | M95P08 | |
| Standards/Approvals | ECOPACK2, RoHS, JEDEC, Halogen Free | |
| Height | 1.75mm | |
| Length | 6.2mm | |
| Supply Current | 45μA | |
| Number of Words | 1048576 | |
| Automotive Standard | No | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 8MB | ||
Interface Type SPI | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 80MHz | ||
Organisation 2048 pages of 512 byte | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Series M95P08 | ||
Standards/Approvals ECOPACK2, RoHS, JEDEC, Halogen Free | ||
Height 1.75mm | ||
Length 6.2mm | ||
Supply Current 45μA | ||
Number of Words 1048576 | ||
Automotive Standard No | ||
Data Retention 100year | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics M95P08-EXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P32-IXMNT/E, 32 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P16-IXCST/EF, 16 MB EEPROM 8-Pin WLCSP-8 SPI
- STMicroelectronics M95P16-EXMNT/E, 16 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M24M01E-FCP6T/VF, 1 MB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
